STMicroelectronics LF33ABV, Voltage Regulator 16V TO-220 3-Pin
- RS Stock No.:
- 168-6585
- Mfr. Part No.:
- LF33ABV
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€36.35
(exc. VAT)
€44.70
(inc. VAT)
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €0.727 | €36.35 |
| 100 - 200 | €0.596 | €29.80 |
| 250 - 450 | €0.522 | €26.10 |
| 500 - 950 | €0.495 | €24.75 |
| 1000 + | €0.415 | €20.75 |
*price indicative
- RS Stock No.:
- 168-6585
- Mfr. Part No.:
- LF33ABV
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 500μA | |
| Pin Count | 3 | |
| Standards/Approvals | AEC-Q100 | |
| Series | LF | |
| Height | 9.15mm | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 16V | |
| Minimum Input Voltage | 500mV | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 500μA | ||
Pin Count 3 | ||
Standards/Approvals AEC-Q100 | ||
Series LF | ||
Height 9.15mm | ||
Length 10.4mm | ||
Width 4.6mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 16V | ||
Minimum Input Voltage 500mV | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics, Voltage Regulator 16V TO-220 3-Pin
- STMicroelectronics LF33CV, Voltage Regulator 16V TO-220 3-Pin
- STMicroelectronics, Voltage Regulator 30V TO-220 3-Pin
- STMicroelectronics LD1085V, Voltage Regulator 30V TO-220 3-Pin
- STMicroelectronics LD1085V50, Voltage Regulator 30V TO-220 3-Pin
- STMicroelectronics LD1086V33-DG, Voltage Regulator 30V TO-220 3-Pin
- STMicroelectronics, Voltage Regulator -35V TO-220 3-Pin
- STMicroelectronics, Voltage Regulator 35V TO-220 3-Pin
