STMicroelectronics LD1086V33-DG, Voltage Regulator 30V TO-220 3-Pin

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 tube of 50 units)*

€44.90

(exc. VAT)

€55.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50€0.898€44.90-
100 - 200€0.85€42.505%
250 - 450€0.799€39.9511%
500 - 950€0.769€38.4514%
1000 +€0.743€37.1517%

*price indicative

RS Stock No.:
196-1945
Mfr. Part No.:
LD1086V33-DG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

TO-220

Polarity

Positive

Mount Type

Through Hole

Quiescent Current

10mA

Pin Count

3

Standards/Approvals

No

Series

LD1086

Height

15.75mm

Length

10.4mm

Width

4.6mm

Maximum Input Voltage

30V

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

The LD1086 is a low drop voltage regulator capable of providing up to 1.5 A of output current. Dropout is guaranteed at a maximum of 1.2 V at the maximum output current, decreasing at lower loads. The LD1086 is pin-to-pin compatible with older 3-terminal adjustable regulators, but has better performance in terms of drop and output tolerance. Unlike PNP regulators, where a part of the output current is wasted as quiescent current, the LD1086 quiescent current flows into the load, increasing efficiency. Only a 10 μF (minimum) capacitor is needed for stability. The device is available in a TO-220, D²PAK, D²PAK/A, DPAK or DFN8 (4x4) package. On-chip trimming allows the regulator to reach a very tight output voltage tolerance, within ± 1% at 25 °C. The LD1086 is available as automotive grade for adjustable output voltages in the TO-220 and DPAK packages.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy