STMicroelectronics L7805CV, 5-Channel Linear, Voltage Regulator, 1.5 A, 5V, TO-220 3-Pin
- RS Stock No.:
- 918-1971
- Distrelec Article No.:
- 304-54-730
- Mfr. Part No.:
- L7805CV
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€13.00
(exc. VAT)
€16.00
(inc. VAT)
In Stock
- 3,050 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 30 December 2026
- Plus 400 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €0.26 | €13.00 |
| 100 - 200 | €0.197 | €9.85 |
| 250 - 450 | €0.171 | €8.55 |
| 500 - 950 | €0.149 | €7.45 |
| 1000 + | €0.134 | €6.70 |
*price indicative
- RS Stock No.:
- 918-1971
- Distrelec Article No.:
- 304-54-730
- Mfr. Part No.:
- L7805CV
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear | |
| Number of Outputs | 5 | |
| Output Voltage | 5V | |
| Line Regulation | 100 mV | |
| Load Regulation | 100 mV | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 8mA | |
| Package Type | TO-220 | |
| Output Current | 1.5A | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Standards/Approvals | RoHS | |
| Series | L78xx | |
| Height | 15.75mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Regulator Type Linear | ||
Number of Outputs 5 | ||
Output Voltage 5V | ||
Line Regulation 100 mV | ||
Load Regulation 100 mV | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 8mA | ||
Package Type TO-220 | ||
Output Current 1.5A | ||
Pin Count 3 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Length 10.4mm | ||
Width 4.6mm | ||
Standards/Approvals RoHS | ||
Series L78xx | ||
Height 15.75mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 35V | ||
Automotive Standard No | ||
Related links
- STMicroelectronics L7805CV Linear Voltage Regulator 5V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator -15V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator -12V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 9V, TO-220 3-Pin
- STMicroelectronics L7812CV-DG Voltage Regulator 12V, TO-220 3-Pin
- STMicroelectronics L7912CP Voltage Regulator -12V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 37V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator -5V, TO-220 3-Pin
