STMicroelectronics L7912CV, 5-Channel Linear, Voltage Regulator, 1.5 A, -12V, TO-220 3-Pin
- RS Stock No.:
- 168-6803
- Mfr. Part No.:
- L7912CV
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 100 more to save 24%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€21.25
(exc. VAT)
€26.15
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 27 November 2026
- Plus 1,500 unit(s) shipping from 09 December 2026
- Plus 1,500 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €0.425 | €21.25 | - |
| 100 - 200 | €0.322 | €16.10 | 24% |
| 250 - 450 | €0.28 | €14.00 | 34% |
| 500 - 950 | €0.245 | €12.25 | 42% |
| 1000 + | €0.219 | €10.95 | 48% |
*price indicative
- RS Stock No.:
- 168-6803
- Mfr. Part No.:
- L7912CV
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear | |
| Number of Outputs | 5 | |
| Output Voltage | -12V | |
| Line Regulation | 240 mV | |
| Load Regulation | 240 mV | |
| Polarity | Negative | |
| Mount Type | Through Hole | |
| Quiescent Current | 3mA | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Current | 1.5A | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Standards/Approvals | RoHS | |
| Series | L79xx | |
| Height | 9.15mm | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Maximum Input Voltage | -35V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Regulator Type Linear | ||
Number of Outputs 5 | ||
Output Voltage -12V | ||
Line Regulation 240 mV | ||
Load Regulation 240 mV | ||
Polarity Negative | ||
Mount Type Through Hole | ||
Quiescent Current 3mA | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Current 1.5A | ||
Output Type Fixed | ||
Switching Regulator No | ||
Standards/Approvals RoHS | ||
Series L79xx | ||
Height 9.15mm | ||
Width 4.6mm | ||
Length 10.4mm | ||
Maximum Input Voltage -35V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
Negative Linear Voltage Regulators, STMicroelectronics
Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics Voltage Regulator -12V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator -15V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 9V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 37V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator -5V, TO-220 3-Pin
- STMicroelectronics L7812CV-DG Voltage Regulator 12V, TO-220 3-Pin
- STMicroelectronics L7912CP Voltage Regulator -12V, TO-220 3-Pin
- STMicroelectronics LM317T Voltage Regulator 37V, TO-220 3-Pin
