STMicroelectronics LD1085V, Voltage Regulator 30V TO-220 3-Pin

Get a bulk buy discount

Add 500 more to save 8%

View bulk pricing options

Subtotal (1 tube of 50 units)*

€52.25

(exc. VAT)

€64.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 600 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 450€1.045€52.25-
500 - 1200€0.952€47.608%
1250 +€0.793€39.6524%

*price indicative

RS Stock No.:
168-7733
Mfr. Part No.:
LD1085V
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

TO-220

Mount Type

Through Hole

Polarity

Positive

Quiescent Current

10μA

Pin Count

3

Height

15.75mm

Standards/Approvals

No

Width

4.6mm

Series

LD1085

Length

10.4mm

Maximum Input Voltage

30V

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
CN

Adjustable Linear LDO Voltage Regulators, STMicroelectronics


LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy