Microchip, Voltage Regulator 30V TO-220 3-Pin

Subtotal (1 tube of 50 units)*

€59.40

(exc. VAT)

€73.05

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 200 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
50 +€1.188€59.40

*price indicative

RS Stock No.:
165-4097
Mfr. Part No.:
MIC2954-02WT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

TO-220

Polarity

Positive

Mount Type

Through Hole

Quiescent Current

120μA

Pin Count

3

Series

MIC2954

Standards/Approvals

No

Width

4.83mm

Height

9.17mm

Length

10.67mm

Minimum Input Voltage

2V

Maximum Input Voltage

30V

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
TH

MIC2954 250mA Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy