STMicroelectronics LD39015M18R, 1 Low Dropout Voltage, Voltage Regulator 150mA, 1.8 V 5-Pin, SOT-23
- RS Stock No.:
- 168-7853
- Mfr. Part No.:
- LD39015M18R
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-7853
- Mfr. Part No.:
- LD39015M18R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 150mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8 V | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 0.002 %/mA | |
| Accuracy | ±30mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 70µA | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 2.95 x 1.6 x 1.3mm | |
| Height | 1.3mm | |
| Minimum Input Voltage | 1.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 5.5 V | |
| Length | 2.95mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 150mA | ||
Number of Outputs 1 | ||
Output Voltage 1.8 V | ||
Line Regulation 0.01 %/V | ||
Load Regulation 0.002 %/mA | ||
Accuracy ±30mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 70µA | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 2.95 x 1.6 x 1.3mm | ||
Height 1.3mm | ||
Minimum Input Voltage 1.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 5.5 V | ||
Length 2.95mm | ||
Width 1.6mm | ||
- COO (Country of Origin):
- MY
Related links
- STMicroelectronics LD39015M18R Regulator 150mA SOT-23
- Microchip MCP1801T-1802I/OT Voltage Regulator 150mA SOT-23
- Microchip TC1185-2.5VCT713 Voltage Regulator 150mA SOT-23
- DiodesZetex AP7383-36W5-7 Voltage Regulator 150mA SOT-25
- Texas Instruments LP2985A-18DBVR 150mA ±1% 5-Pin, SOT-23
- Texas Instruments TPS73118DBVT 150mA ±0.5% 5-Pin, SOT-23
- ROHM BH33PB1WHFV-TR Voltage Regulator 150mA HVSOF
- Microchip MIC49300WR Voltage Regulator 3A SPAK
