Microchip MCP1801T-1802I/OT, 1 Low Dropout Voltage, Voltage Regulator 150mA, 1.8 V 5-Pin, SOT-23
- RS Stock No.:
- 669-4932
- Mfr. Part No.:
- MCP1801T-1802I/OT
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 669-4932
- Mfr. Part No.:
- MCP1801T-1802I/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Related links
- Microchip MCP1801T-1802I/OT, Voltage Regulator 10V SOT-23 5-Pin
- STMicroelectronics LD39015M18R Voltage Regulator 150mA SOT-23
- Microchip MCP1804T-1802I/OT Voltage Regulator 5V, SOT-23 5-Pin
- DiodesZetex AP7383-36W5-7 Voltage Regulator 150mA SOT-25
- Microchip TC1185-2.5VCT713 Voltage Regulator 150mA SOT-23
- Microchip MCP1824T-3002E/OT Voltage Regulator 300mA SOT-23
- STMicroelectronics LD39015M18R Regulator 150mA SOT-23
- ROHM BH33PB1WHFV-TR Voltage Regulator 150mA HVSOF
