STMicroelectronics LDFPVR, Voltage Regulator 16V DFN 6-Pin

Subtotal (1 reel of 3000 units)*

€1,419.00

(exc. VAT)

€1,746.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.473€1,419.00

*price indicative

RS Stock No.:
168-8708
Mfr. Part No.:
LDFPVR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

DFN

Polarity

Positive

Mount Type

Surface

Quiescent Current

800μA

Pin Count

6

Standards/Approvals

No

Series

LDF

Height

950μm

Length

2mm

Width

2mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

16V

Minimum Input Voltage

2.6V

Automotive Standard

No

COO (Country of Origin):
CN

Adjustable Linear LDO Voltage Regulators, STMicroelectronics


LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy