STMicroelectronics L7805ACV-DG, Voltage Regulator 35V TO-220 3-Pin
- RS Stock No.:
- 168-8866
- Mfr. Part No.:
- L7805ACV-DG
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 100 more to save 24%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€20.00
(exc. VAT)
€24.50
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €0.40 | €20.00 | - |
| 100 - 200 | €0.303 | €15.15 | 24% |
| 250 - 450 | €0.263 | €13.15 | 34% |
| 500 - 950 | €0.23 | €11.50 | 42% |
| 1000 + | €0.207 | €10.35 | 48% |
*price indicative
- RS Stock No.:
- 168-8866
- Mfr. Part No.:
- L7805ACV-DG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Height | 4.6mm | |
| Width | 14.9mm | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Series | L78xx | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Height 4.6mm | ||
Width 14.9mm | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Series L78xx | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 35V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
L78 Series Linear Voltage Regulator, STMicroelectronics
STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.
Features and Benefits
Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V
Applications
Power Management
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics L7815CV-DG, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics L7824CV-DG, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics L7805CV-DG, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics L7805ABV-DG, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics L7915CV-DG, Voltage Regulator -35V TO-220 3-Pin
- STMicroelectronics, Voltage Regulator -35V TO-220 3-Pin
- STMicroelectronics L7805ACV Voltage Regulator 5V, TO-220 3-Pin
