STMicroelectronics L7915CV-DG, Voltage Regulator -35V TO-220 3-Pin
- RS Stock No.:
- 168-8867
- Mfr. Part No.:
- L7915CV-DG
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 500 more to save €10.00
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€19.20
(exc. VAT)
€23.60
(inc. VAT)
In Stock
- Plus 2,750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 450 | €0.384 | €19.20 | - |
| 500 - 1200 | €0.364 | €18.20 | €10.00 |
| 1250 + | €0.345 | €17.25 | €48.75 |
*price indicative
- RS Stock No.:
- 168-8867
- Mfr. Part No.:
- L7915CV-DG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Polarity | Negative | |
| Quiescent Current | 3mA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Width | 14.9mm | |
| Height | 4.6mm | |
| Length | 10.4mm | |
| Series | L79xx | |
| Maximum Input Voltage | -35V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Polarity Negative | ||
Quiescent Current 3mA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Width 14.9mm | ||
Height 4.6mm | ||
Length 10.4mm | ||
Series L79xx | ||
Maximum Input Voltage -35V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Negative Linear Voltage Regulators, STMicroelectronics
Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics, Voltage Regulator -35V TO-220 3-Pin
- STMicroelectronics L7815CV-DG, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics L7824CV-DG, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics L7805CV-DG, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics L7805ABV-DG, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics L7805ACV-DG, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics L7915CV Voltage Regulator -15V, TO-220 3-Pin
