DiodesZetex ZLDO485T8TA, Voltage Regulator 20V 8-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-0594
Mfr. Part No.:
ZLDO485T8TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Polarity

Positive

Quiescent Current

1mA

Pin Count

8

Width

3.7mm

Height

1.7mm

Length

6.7mm

Minimum Input Voltage

-0.3V

Maximum Input Voltage

20V

Maximum Operating Temperature

85°C

COO (Country of Origin):
DE

LDO (Low Dropout) Linear Voltage Regulators, 4.8V Output, Diodes Inc


LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy