DiodesZetex ZLDO485T8TA, Voltage Regulator 20V 8-Pin
- RS Stock No.:
- 710-6307
- Mfr. Part No.:
- ZLDO485T8TA
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 710-6307
- Mfr. Part No.:
- ZLDO485T8TA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Quiescent Current | 1mA | |
| Pin Count | 8 | |
| Width | 3.7mm | |
| Height | 1.7mm | |
| Length | 6.7mm | |
| Minimum Input Voltage | -0.3V | |
| Maximum Input Voltage | 20V | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Quiescent Current 1mA | ||
Pin Count 8 | ||
Width 3.7mm | ||
Height 1.7mm | ||
Length 6.7mm | ||
Minimum Input Voltage -0.3V | ||
Maximum Input Voltage 20V | ||
Maximum Operating Temperature 85°C | ||
LDO (Low Dropout) Linear Voltage Regulators, 4.8V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- DiodesZetex ZLDO485T8TA, Voltage Regulator 20V 8-Pin
- Infineon TLS203B0EJV33XUMA1, Linear Voltage Regulator 20V 8-Pin
- Infineon TLS205B0EJVXUMA1, Voltage Regulator 20V 8-Pin
- Infineon TLS205B0EJV50XUMA1, Linear Voltage Regulator 20V 8-Pin
- Infineon TLS205B0EJV33XUMA1, Voltage Regulator 20V 8-Pin
- STMicroelectronics L4931ABD120TR, Voltage Regulator 20V SOIC 8-Pin
- Microchip MIC5219-3.3YMM, Voltage Regulator 20V MSOP 8-Pin
- Maxim Integrated ICL7662CBA+T, Voltage Regulator 20V SO 8-Pin
