Nisshinbo Micro Devices NJM7810DL1A-TE1, 5-Channel Linear, Voltage Regulator, 1.5 A, 10V, TO-252 3-Pin
- RS Stock No.:
- 169-8181
- Mfr. Part No.:
- NJM7810DL1A-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Subtotal (1 reel of 3000 units)*
€942.00
(exc. VAT)
€1,158.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.314 | €942.00 |
*price indicative
- RS Stock No.:
- 169-8181
- Mfr. Part No.:
- NJM7810DL1A-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Linear | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 10V | |
| Line Regulation | 200 mV | |
| Load Regulation | 200 mV | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | TO-252 | |
| Quiescent Current | 6mA | |
| Output Current | 1.5A | |
| Pin Count | 3 | |
| Power Rating | 1W | |
| Output Type | Fixed | |
| Standards/Approvals | RoHS | |
| Series | NJM78xx | |
| Length | 6.54mm | |
| Height | 2.29mm | |
| Width | 6.04mm | |
| Maximum Input Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Linear | ||
Product Type Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 10V | ||
Line Regulation 200 mV | ||
Load Regulation 200 mV | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type TO-252 | ||
Quiescent Current 6mA | ||
Output Current 1.5A | ||
Pin Count 3 | ||
Power Rating 1W | ||
Output Type Fixed | ||
Standards/Approvals RoHS | ||
Series NJM78xx | ||
Length 6.54mm | ||
Height 2.29mm | ||
Width 6.04mm | ||
Maximum Input Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 35V | ||
Automotive Standard No | ||
NJM78xx, 1.5A Voltage Regulators, New Japan Radio
The NJM78xx Series, positive linear voltage regulator by New Japan Radio is a fixed voltage regulator. The 3-Terminal NJM78 range of voltage regulators requires no external components unless you want to adjust the voltage and current outputs. They incorporate internal thermal overload protection and current limiting Plus safe area compensation. The NJR regulator IC produces an output current of 1.5A and is used in a wide variety of applications including on-card regulation which eliminates problems that occur with single point regulation.
Output Current: 1.5A
Fixed Voltage range 5 V up to 20 V
Internal Short Circuit Current Limit/ Internal Thermal Overload Protection
Good Ripple Rejection
TO252 Package
Bipolar Technology
Linear Voltage Regulators, New Japan Radio
Related links
- Nisshinbo Micro Devices NJM7810DL1A-TE1 Voltage Regulator 10V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7815DL1A-TE1 Voltage Regulator 15V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7805SDL1-TE1 Voltage Regulator 5V, TO-252-3
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Linear Voltage 500 mA TO-252 3-Pin
- Nisshinbo Micro Devices NJM78M15DL1A-TE1 Voltage Regulator 15V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Voltage Regulator 5V, TO-252 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 12V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 8.73V 9.27 V, TO-252-3 3-Pin
