Nisshinbo Micro Devices NJM78M05DL1A-TE1, 5-Channel Linear, Linear Voltage, Voltage Regulator, 500 mA, 5V, TO-252 3-Pin
- RS Stock No.:
- 169-8187
- Mfr. Part No.:
- NJM78M05DL1A-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-8187
- Mfr. Part No.:
- NJM78M05DL1A-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Number of Outputs | 5 | |
| Regulator Type | Linear, Linear Voltage | |
| Product Type | Voltage Regulator | |
| Output Current | 500 mA | |
| Output Voltage | 5 V | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Automotive Standard | No | |
| Height | 2.29 mm | |
| Length | 6.54 mm | |
| Line Regulation | 50 mV | |
| Load Regulation | 50 mV | |
| Maximum Input Voltage | 35 V | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Input Voltage | 35 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Output Type | Fixed | |
| Polarity | Positive | |
| Power Rating | 1 W | |
| Quiescent Current | 4 mA | |
| Series | NJM78Mxx | |
| Standards/Approvals | RoHS | |
| Width | 6.04 mm | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Number of Outputs 5 | ||
Regulator Type Linear, Linear Voltage | ||
Product Type Voltage Regulator | ||
Output Current 500 mA | ||
Output Voltage 5 V | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Automotive Standard No | ||
Height 2.29 mm | ||
Length 6.54 mm | ||
Line Regulation 50 mV | ||
Load Regulation 50 mV | ||
Maximum Input Voltage 35 V | ||
Maximum Operating Temperature 85 °C | ||
Minimum Input Voltage 35 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Output Type Fixed | ||
Polarity Positive | ||
Power Rating 1 W | ||
Quiescent Current 4 mA | ||
Series NJM78Mxx | ||
Standards/Approvals RoHS | ||
Width 6.04 mm | ||
NJM78Mxx, 500mA Voltage Regulators, New Japan Radio
Positive Voltage Regulators
Linear Voltage Regulators, New Japan Radio
Related links
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Voltage Regulator 5V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Voltage Regulator 5V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM78M15DL1A-TE1 Voltage Regulator 15V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM78M09SDL1-TE1 Voltage Regulator 8.73V 9.27 V,
- Nisshinbo Micro Devices NJM7805SDL1-TE1 Voltage Regulator 5V, TO-252-3
- Nisshinbo Micro Devices NJM7815DL1A-TE1 Voltage Regulator 15V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7810DL1A-TE1 Voltage Regulator 10V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM78L03UA-TE1 Voltage Regulator 3V, SOT-89 3-Pin
