Microchip LR8N3-G, 5-Channel Linear, Voltage Regulator, 30 mA, 470V, TO-92 3-Pin
- RS Stock No.:
- 170-4344
- Mfr. Part No.:
- LR8N3-G
- Manufacturer:
- Microchip
Subtotal (1 bag of 1000 units)*
€712.00
(exc. VAT)
€876.00
(inc. VAT)
In Stock
- Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €0.712 | €712.00 |
*price indicative
- RS Stock No.:
- 170-4344
- Mfr. Part No.:
- LR8N3-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear | |
| Number of Outputs | 5 | |
| Output Voltage | 470V | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 3 % | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-92 | |
| Output Current | 30mA | |
| Pin Count | 3 | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Width | 4.19mm | |
| Height | 5.33mm | |
| Series | LR8 | |
| Standards/Approvals | RoHS | |
| Length | 5.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 450V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 13.2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Linear | ||
Number of Outputs 5 | ||
Output Voltage 470V | ||
Line Regulation 0.01 %/V | ||
Load Regulation 3 % | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Package Type TO-92 | ||
Output Current 30mA | ||
Pin Count 3 | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Width 4.19mm | ||
Height 5.33mm | ||
Series LR8 | ||
Standards/Approvals RoHS | ||
Length 5.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 450V | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 13.2V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
LR8 Adjustable Linear Voltage Regulator
Linear Voltage Regulators, Microchip
Related links
- Microchip LR8N3-G Voltage Regulator 470V, TO-92 3-Pin
- Microchip LR8K4-G Voltage Regulator 440V, TO-252 3-Pin
- Microchip LR645N8-G Voltage Regulator 11.5V, SOT-89 3-Pin
- Microchip LR8N8-G Voltage Regulator 440V, SOT-89 3-Pin
- Microchip Voltage Regulator 440V, TO-252 3-Pin
- Microchip Voltage Regulator 440V, SOT-89 3-Pin
- Microchip LR8N3-G-P003, MOSFET 0.74 W 450V TO-92 3-Pin
- Microchip LR645N5-G Voltage Regulator 11.5V TO-220 3-Pin
