Microchip, 5-Channel Linear, Voltage Regulator, 30 mA, 440V, SOT-89 3-Pin
- RS Stock No.:
- 889-5796
- Mfr. Part No.:
- LR8N8-G
- Manufacturer:
- Microchip
Subtotal (1 reel of 2000 units)*
€1,370.00
(exc. VAT)
€1,686.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.685 | €1,370.00 |
*price indicative
- RS Stock No.:
- 889-5796
- Mfr. Part No.:
- LR8N8-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Linear | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 440V | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 3 % | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | SOT-89 | |
| Pin Count | 3 | |
| Output Current | 30mA | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Length | 4.6mm | |
| Height | 1.6mm | |
| Standards/Approvals | RoHS | |
| Series | LR8 | |
| Width | 2.6mm | |
| Minimum Input Voltage | 13.2V | |
| Maximum Input Voltage | 450V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Linear | ||
Product Type Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 440V | ||
Line Regulation 0.01 %/V | ||
Load Regulation 3 % | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type SOT-89 | ||
Pin Count 3 | ||
Output Current 30mA | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Length 4.6mm | ||
Height 1.6mm | ||
Standards/Approvals RoHS | ||
Series LR8 | ||
Width 2.6mm | ||
Minimum Input Voltage 13.2V | ||
Maximum Input Voltage 450V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
LR8 Adjustable Linear Voltage Regulator
Linear Voltage Regulators, Microchip
Related links
- Microchip LR8N8-G Voltage Regulator 440V, SOT-89 3-Pin
- Microchip Voltage Regulator 440V, TO-252 3-Pin
- Microchip LR645N8-G Voltage Regulator 11.5V, SOT-89 3-Pin
- Microchip LR8K4-G Voltage Regulator 440V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM78L05UA-TE1 Voltage Regulator 5V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJM78L03UA-TE1 Voltage Regulator 3V, SOT-89 3-Pin
- Texas Instruments LM317LIPK Voltage Regulator 1.2V SOT-89 3-Pin
- Microchip Voltage Regulator 11.5V TO-220 3-Pin
