DiodesZetex AZ1084CD-3.3TRG1, Voltage Regulator 12V TO-252 3-Pin
- RS Stock No.:
- 170-8927
- Mfr. Part No.:
- AZ1084CD-3.3TRG1
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€480.00
(exc. VAT)
€590.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.192 | €480.00 |
*price indicative
- RS Stock No.:
- 170-8927
- Mfr. Part No.:
- AZ1084CD-3.3TRG1
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 10mA | |
| Pin Count | 3 | |
| Series | AZ1084C | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Height | 2.38mm | |
| Maximum Input Voltage | 12V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 10mA | ||
Pin Count 3 | ||
Series AZ1084C | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Height 2.38mm | ||
Maximum Input Voltage 12V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- DiodesZetex AZ1084CD-3.3TRG1, Voltage Regulator 12V TO-252 3-Pin
- DiodesZetex AZ1084CD-ADJTRG1, Voltage Regulator 12V TO-252 3-Pin
- DiodesZetex AP1084DG-13, Voltage Regulator 12V TO-252 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 12V, TO-252-3 3-Pin
- Nisshinbo Micro Devices NJM78M12DL1A-TE1 LOD Voltage Regulator 12V, TO-252-3-L1
- DiodesZetex AZ1117CD-3.3TRG1, Voltage Regulator 15V TO-252 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 12V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM78M12SDL1-TE1 Voltage Regulator 12V, TO-252-3 3-Pin
