Nisshinbo Micro Devices NJM78M12SDL1-TE1, 1-Channel Linear Voltage, Voltage Regulator, 500 mA, 12V, TO-252-3 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
241-2886
Mfr. Part No.:
NJM78M12SDL1-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Regulator Type

Linear Voltage

Product Type

Voltage Regulator

Output Voltage

12V

Number of Outputs

1

Line Regulation

8 mV

Load Regulation

8 mV

Mount Type

Surface

Quiescent Current

6mA

Package Type

TO-252-3

Pin Count

3

Output Current

500mA

Standards/Approvals

RoHS

Series

NJM

Minimum Input Voltage

4V

Minimum Operating Temperature

-40°C

Maximum Input Voltage

35V

Maximum Operating Temperature

125°C

Automotive Standard

No

The New Japan Radio 3 terminal positive voltage regulator has 0.5 A output current and high ripple rejection. It has over current protection circuit and thermal shutdown circuit.

Correspond to low ESR capacitor

Operating temperature range - 40 to + 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy