Nisshinbo Micro Devices NJM2370U1-05, 5-Channel Low Dropout Voltage, Voltage Regulator, 180 mA, 5V, SOT-89 6-Pin
- RS Stock No.:
- 173-2291
- Mfr. Part No.:
- NJM2370U1-05
- Manufacturer:
- Nisshinbo Micro Devices
Subtotal (1 reel of 2000 units)*
€952.00
(exc. VAT)
€1,170.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.476 | €952.00 |
*price indicative
- RS Stock No.:
- 173-2291
- Mfr. Part No.:
- NJM2370U1-05
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 5 | |
| Output Voltage | 5V | |
| Line Regulation | 0.12 %/V | |
| Load Regulation | 0.03 %/mA | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | SOT-89 | |
| Quiescent Current | 180μA | |
| Pin Count | 6 | |
| Output Current | 180mA | |
| Output Type | Fixed | |
| Power Rating | 0.35W | |
| Switching Regulator | No | |
| Length | 4.5mm | |
| Series | NJM2370 | |
| Height | 1.5mm | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 20V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 5 | ||
Output Voltage 5V | ||
Line Regulation 0.12 %/V | ||
Load Regulation 0.03 %/mA | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type SOT-89 | ||
Quiescent Current 180μA | ||
Pin Count 6 | ||
Output Current 180mA | ||
Output Type Fixed | ||
Power Rating 0.35W | ||
Switching Regulator No | ||
Length 4.5mm | ||
Series NJM2370 | ||
Height 1.5mm | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 20V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, New Japan Radio
LDO (Low Dropout) Linear Voltage Regulators, New Japan Radio
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- Nisshinbo Micro Devices NJM2370U1-05 Voltage Regulator 5V, SOT-89 6-Pin
- Nisshinbo Micro Devices NJM2370U1-10 Voltage Regulator 10V, SOT-89 6-Pin
- Nisshinbo Micro Devices NJM2370U1-33 Voltage Regulator 3.3V, SOT-89 6-Pin
- Nisshinbo Micro Devices NJM2830U1-05-TE1 Voltage Regulator 5V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2880U1-05-TE1 LOD Voltage Regulator 5V, SOT-89-5
- Nisshinbo Micro Devices NJM2830U1-05-TE1 Voltage Regulator 5V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices NJU7211U50-TE1 Voltage Regulator -5V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJM2370U33-TE1 Voltage Regulator 3.3V
