Nisshinbo Micro Devices NJU7211U50-TE1, 5-Channel Low Dropout Voltage, Voltage Regulator, 100 mA, -5V, SOT-89 3-Pin
- RS Stock No.:
- 244-4558
- Mfr. Part No.:
- NJU7211U50-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.32
(exc. VAT)
€6.55
(inc. VAT)
In Stock
- 1,070 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €1.064 | €5.32 | - |
| 10 - 95 | €1.01 | €5.05 | 5% |
| 100 - 245 | €0.96 | €4.80 | 9% |
| 250 - 495 | €0.914 | €4.57 | 14% |
| 500 + | €0.868 | €4.34 | 18% |
*price indicative
- RS Stock No.:
- 244-4558
- Mfr. Part No.:
- NJU7211U50-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 5 | |
| Output Voltage | -5V | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 120 mV | |
| Polarity | Negative | |
| Package Type | SOT-89 | |
| Pin Count | 3 | |
| Output Current | 100mA | |
| Output Type | Voltage | |
| Power Rating | 300mW | |
| Standards/Approvals | No | |
| Series | NJU7211 | |
| Minimum Input Voltage | -14V | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Input Voltage | -12V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 5 | ||
Output Voltage -5V | ||
Line Regulation 0.1 %/V | ||
Load Regulation 120 mV | ||
Polarity Negative | ||
Package Type SOT-89 | ||
Pin Count 3 | ||
Output Current 100mA | ||
Output Type Voltage | ||
Power Rating 300mW | ||
Standards/Approvals No | ||
Series NJU7211 | ||
Minimum Input Voltage -14V | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Input Voltage -12V | ||
Automotive Standard No | ||
The New Japan Radio NJU7211 series is a CMOS 3 terminal negative voltage regulator which contains internal precision voltage reference, error amplifier, control transistor and output voltage setting resistor. It is suitable for battery operated items and battery back up systems because of low operating current and low dropout voltage.
Low Operating Current
Wide Operating Voltage Range
Low Dropout Voltage
Small Temperature Coefficient of Output Voltage
Package Outline is SOT-89
CMOS Technology
Related links
- Nisshinbo Micro Devices NJU7211U50-TE1 Voltage Regulator -5V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJM2880U1-05-TE1 LOD Voltage Regulator 5V, SOT-89-5
- Nisshinbo Micro Devices NJM2830U1-05-TE1 Voltage Regulator 5V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2830U1-05-TE1 Voltage Regulator 5V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices NJU7200U10-TE1 Voltage Regulator 1V, SOT-89
- Nisshinbo Micro Devices NJU7222U50-TE1 Voltage Regulator 3V, SOT-89
- Nisshinbo Micro Devices NJM2872BF05-TE1 Voltage Regulator 5V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2882F05-TE1 Voltage Regulator 5V, SOT-23-5 5-Pin
