Microchip MCP19123T-E/MQ, Buck Boost Controller 40V QFN 28-Pin
- RS Stock No.:
- 175-3228
- Mfr. Part No.:
- MCP19123T-E/MQ
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-3228
- Mfr. Part No.:
- MCP19123T-E/MQ
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Buck Boost Controller | |
| Package Type | QFN | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 5mA | |
| Pin Count | 28 | |
| Height | 950μm | |
| Length | 5mm | |
| Series | MCP19123 | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Buck Boost Controller | ||
Package Type QFN | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 5mA | ||
Pin Count 28 | ||
Height 950μm | ||
Length 5mm | ||
Series MCP19123 | ||
Width 5mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 4.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- US
The MCP19123 offers excellent regulation accuracy, in a variable output analog PWM controller with an integrated microcontroller for supervisory and management functions. It is a mid-voltage (4.5-40V) analog-based synchronous buck PWM controller with an integrated 8-bit PIC® Microcontroller. This unique product combines the performance of a high-speed analog solution, including high-efficiency and fast transient response, with the configurability and communication interface of a digital solution.
Wide Operating Voltage Range: 4.5-40V
Wide Output Voltage Range: 0.3-16V
Analog Emulated Average-Current Mode Pulse-Width Modulation (PWM) Control
Supports synchronous buck, or similar high/low side switch topologies
Operates from 100kHz to 1.6MHz, adjustable during operation
Integrated 8-Bit PIC® Microcontroller
4kw flash memory
256B RAM
Related links
- Microchip, Buck Boost Controller 40V QFN 28-Pin
- Microchip MCP19214-E/MQ Boost 35 A QFN 28-Pin
- Microchip Boost 35 A QFN 28-Pin
- Microchip MCP19215-E/S8 Buck Boost Controller 35A 2 MHz 32-Pin, QFN
- Microchip MIC2128YML-TR Buck Boost Controller VQFN
- Renesas Electronics ISL81801FRTZ-T7A Buck 800 mV TQFN 32-Pin
- ROHM BD9611MUV-EVK-001 Buck-Boost Controller for BD9611MUV for Synchronous Buck Boost DC/DC Controller
- Renesas Electronics ISL81801FVEZ-T7A Buck 800 mV HTSSOP 38-Pin
