Microchip, 2-Channel Buck, Boost, Buck Boost Controller, 35 A, 5.25V 2 MHz, QFN 28-Pin
- RS Stock No.:
- 175-3139
- Mfr. Part No.:
- MCP19214-E/MQ
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-3139
- Mfr. Part No.:
- MCP19214-E/MQ
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Buck Boost Controller | |
| Regulator Type | Buck, Boost | |
| Number of Outputs | 2 | |
| Output Voltage | 5.25V | |
| Switching Frequency | 2MHz | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | ±1 % | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 6mA | |
| Package Type | QFN | |
| Output Current | 35A | |
| Pin Count | 28 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Series | MCP19214 | |
| Width | 5mm | |
| Height | 950μm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 42V | |
| Minimum Input Voltage | 4.5V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Buck Boost Controller | ||
Regulator Type Buck, Boost | ||
Number of Outputs 2 | ||
Output Voltage 5.25V | ||
Switching Frequency 2MHz | ||
Line Regulation 0.1 %/V | ||
Load Regulation ±1 % | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 6mA | ||
Package Type QFN | ||
Output Current 35A | ||
Pin Count 28 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Length 5mm | ||
Standards/Approvals No | ||
Series MCP19214 | ||
Width 5mm | ||
Height 950μm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 42V | ||
Minimum Input Voltage 4.5V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- US
The MCP19214 is a dual-channel, mid-voltage (4.5-42V) analog-based PWM controller with an integrated 8-bit PICTM Microcontroller. This unique product family combines the performance of a high-speed analog control solution, including high-efficiency and fast transient response, with the configurability and communication interface of a digital solution.
Dual channel, for operating two power outputs from one controller
Constant-current or constant-voltage operation, with dynamic switching between those two control modes, and dynamic adjustment of the output level
Capable of bi-directional power supply control
Wide input operating voltage range: 4.5-42V
Analog peak-current mode Pulse-Width Modulation (PWM) control
Integrated 8-Bit PIC® Microcontroller
Complete configurability: adjustable output voltage, output current, MOSFET deadtime, leading edge blanking time, thermal responses, slope compensation, over-current
Related links
- Microchip MCP19214-E/MQ Boost 35 A QFN 28-Pin
- Microchip, Buck Boost Controller 40V QFN 28-Pin
- Microchip MCP19123T-E/MQ, Buck Boost Controller 40V QFN 28-Pin
- Microchip MIC23450-AAAYML-TR Boost 2 A QFN 32-Pin
- Microchip QFN
- MCP39F511AT-E/MQ Microchip Current, Voltage Power Meter Dual 28-Pin QFN
- Microchip 28-Pin Energy Meter IC 10 bit QFN Min Input -0.3 V 4.5V to
- Infineon TDA387250000AUMA1 Regulator 0.25V QFN (5 x 6 mm) 36-Pin
