Microchip MIC29302AWD, Voltage Regulator 16V TO-252 5-Pin
- RS Stock No.:
- 177-0354
- Mfr. Part No.:
- MIC29302AWD
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 160 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 80 units)*
€181.44
(exc. VAT)
€223.20
(inc. VAT)
Temporarily out of stock
- 320 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 80 - 80 | €2.268 | €181.44 | - |
| 160 + | €2.06 | €164.80 | 9% |
*price indicative
- RS Stock No.:
- 177-0354
- Mfr. Part No.:
- MIC29302AWD
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 5 | |
| Height | 2.38mm | |
| Length | 6.6mm | |
| Width | 6.2mm | |
| Series | MIC29302A | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 16V | |
| Minimum Input Voltage | 3V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 5 | ||
Height 2.38mm | ||
Length 6.6mm | ||
Width 6.2mm | ||
Series MIC29302A | ||
Standards/Approvals No | ||
Maximum Input Voltage 16V | ||
Minimum Input Voltage 3V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MIC29150/29300/29500/29750 are high-current, high-accuracy, low-dropout voltage regulators. Using proprietary Super βeta PNP® process with a PNP pass element, these regulators feature 350mV to 425mV (full load) typical dropout voltages and very low ground current.
MIC29150/29151/29152/29153: 1.5A
MIC29300/29301/29302/29303: 3A
MIC29500/29501/29502/29503: 5A
MIC29750/29751/29752: 7.5A
Low dropout voltage
Low ground current
High current capability
MIC29150/29151/29152/29153: 1.5A
MIC29300/29301/29302/29303: 3A
MIC29500/29501/29502/29503: 5A
MIC29750/29751/29752: 7.5A
Low dropout voltage
Low ground current
Accurate 1% guaranteed tolerance
Extremely fast transient response
Reverse-battery and load dump protection
Zero-current shutdown mode (5-pin versions)
Error flag signals output out-of-regulation (5-pin versions)
Also characterized for smaller loads with industry-leading performance specifications
Fixed voltage and adjustable versions
Related links
- Microchip MIC29302AWD, Voltage Regulator 16V TO-252 5-Pin
- Microchip MIC29302AWD-TR, Voltage Regulator 60V TO-252 5-Pin
- ROHM BA50BC0FP-E2, Voltage Regulator 16V TO-252 3-Pin
- ROHM BA90BC0FP-E2, Voltage Regulator 16V TO-252 3-Pin
- ROHM, Voltage Regulator 16V TO-252 3-Pin
- Microchip MIC29302AWU, Voltage Regulator 16V TO-263 5-Pin
- Microchip MIC35302WD-TR, Voltage Regulator 6.5V TO-252 5-Pin
- Microchip MIC29152WD-TR, Voltage Regulator 60V TO-252 5-Pin
