Microchip MIC5219YMM, 1 Low Dropout Voltage, Voltage Regulator 500mA 8-Pin, MSOP
- RS Stock No.:
- 177-0455
- Mfr. Part No.:
- MIC5219YMM
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-0455
- Mfr. Part No.:
- MIC5219YMM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 0.7 % | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 8µA | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Dimensions | 3 x 3 x 0.92mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 12 V | |
| Minimum Input Voltage | 2.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Height | 0.92mm | |
| Width | 3mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 0.7 % | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Quiescent Current 8µA | ||
Package Type MSOP | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Dimensions 3 x 3 x 0.92mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 12 V | ||
Minimum Input Voltage 2.5 V | ||
Maximum Operating Temperature +125 °C | ||
Height 0.92mm | ||
Width 3mm | ||
Length 3mm | ||
- COO (Country of Origin):
- US
The MIC5219 is an efficient linear voltage regulator with high peak output current capability, very-low dropout voltage, and better than 1% output voltage accuracy. Dropout is typically 10mV at light loads and less than 500mV at full load. The MIC5219 is designed to provide a peak output current for start-up conditions where higher in-rush current is demanded.
SOT-23-5 package - 500mA peak
MSOP-8 package - 500mA continuous
Low 500mV maximum dropout voltage at full load
Extremely tight load and line regulation
Tiny SOT-23-5 and MM8® power MSOP-8 package
Ultra-low noise output
500mA output current capability
SOT-23-5 package - 500mA peak
MSOP-8 package - 500mA continuous
Low 500mV maximum dropout voltage at full load
Extremely tight load and line regulation
Tiny SOT-23-5 and MM8® power MSOP-8 package
Ultra-low noise output
Low temperature coefficient
Current and thermal limiting
Reversed battery protection
CMOS/TTL-compatible enable/shutdown control
Near-zero shutdown current
MSOP-8 package - 500mA continuous
Low 500mV maximum dropout voltage at full load
Extremely tight load and line regulation
Tiny SOT-23-5 and MM8® power MSOP-8 package
Ultra-low noise output
500mA output current capability
SOT-23-5 package - 500mA peak
MSOP-8 package - 500mA continuous
Low 500mV maximum dropout voltage at full load
Extremely tight load and line regulation
Tiny SOT-23-5 and MM8® power MSOP-8 package
Ultra-low noise output
Low temperature coefficient
Current and thermal limiting
Reversed battery protection
CMOS/TTL-compatible enable/shutdown control
Near-zero shutdown current
Related links
- Microchip MIC5219YMM Voltage Regulator 500mA 8-Pin, MSOP
- Microchip MIC5239-5.0YMM Voltage Regulator 500mA MSOP
- Microchip TC1263-3.3VOA Voltage Regulator 500mA SOIC
- Texas Instruments LP2989IM-3.3/NOPB Voltage Regulator 500mA SOIC
- Microchip MIC5209YU Voltage Regulator 500mA D2PAK
- Microchip MIC5239-1.8YS Voltage Regulator 500mA SOT-223
- Texas Instruments TPS709A33DBVT LOD Voltage Regulator 500mA, 3.3 V
- Microchip MIC5281-5.0YMM Voltage Regulator 25mA MSOP
