Microchip MIC5219YMM, 1 Low Dropout Voltage, Voltage Regulator 500mA 8-Pin, MSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
177-0725
Mfr. Part No.:
MIC5219YMM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Line Regulation

0.1 %/V

Accuracy

±2%

Load Regulation

0.7 %

Mounting Type

Surface Mount

Quiescent Current

8µA

Package Type

MSOP

Pin Count

8

Output Type

Adjustable

Dimensions

3 x 3 x 0.92mm

Minimum Input Voltage

2.5 V

Height

0.92mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

12 V

Width

3mm

Length

3mm

COO (Country of Origin):
US
The MIC5219 is an efficient linear voltage regulator with high peak output current capability, very-low dropout voltage, and better than 1% output voltage accuracy. Dropout is typically 10mV at light loads and less than 500mV at full load. The MIC5219 is designed to provide a peak output current for start-up conditions where higher in-rush current is demanded.

SOT-23-5 package - 500mA peak
MSOP-8 package - 500mA continuous
Low 500mV maximum dropout voltage at full load
Extremely tight load and line regulation
Tiny SOT-23-5 and MM8® power MSOP-8 package
Ultra-low noise output
500mA output current capability
SOT-23-5 package - 500mA peak
MSOP-8 package - 500mA continuous
Low 500mV maximum dropout voltage at full load
Extremely tight load and line regulation
Tiny SOT-23-5 and MM8® power MSOP-8 package
Ultra-low noise output
Low temperature coefficient
Current and thermal limiting
Reversed battery protection
CMOS/TTL-compatible enable/shutdown control
Near-zero shutdown current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy