Microchip MIC29150-5.0WT, Voltage Regulator 60V TO-220 3-Pin

Get a bulk buy discount

Add 10 more to save €6.00

View bulk pricing options

Subtotal (1 pack of 2 units)*

€8.52

(exc. VAT)

€10.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 32 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€4.26€8.52-
10 - 22€3.66€7.32€6.00
24 - 98€3.40€6.80€20.64
100 +€3.145€6.29€111.50

*price indicative

Packaging Options:
RS Stock No.:
177-0579
Mfr. Part No.:
MIC29150-5.0WT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

TO-220

Mount Type

Through Hole

Polarity

Positive

Pin Count

3

Height

15.49mm

Length

10.67mm

Standards/Approvals

No

Width

4.83mm

Series

MIC29150

Minimum Input Voltage

-20V

Maximum Operating Temperature

125°C

Maximum Input Voltage

60V

Automotive Standard

No

COO (Country of Origin):
CN
The MIC29510 and MIC29512 are high-current, high-accuracy, low-dropout voltage regulators featuring fast transient recovery from input voltage surges and output load current changes. These regulators use a PNP pass element that features Micrel’s proprietary Super βeta PNP® process.

Fast transient response

5A current capability

700mV dropout voltage at full load

Low ground current

Accurate 1% guaranteed tolerance

Zero current shutdown mode (MIC29512)

Fast transient response

5A current capability

700mV dropout voltage at full load

Low ground current

Accurate 1% guaranteed tolerance

Zero current shutdown mode (MIC29512)

Fixed voltage and adjustable versions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy