Microchip MIC39100-1.8WS, Voltage Regulator 16V SOT-223 3-Pin
- RS Stock No.:
- 177-0651
- Mfr. Part No.:
- MIC39100-1.8WS
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€16.08
(exc. VAT)
€19.78
(inc. VAT)
Last RS stock
- Final 40 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | €1.608 | €16.08 |
| 30 - 90 | €1.524 | €15.24 |
| 100 + | €1.381 | €13.81 |
*price indicative
- RS Stock No.:
- 177-0651
- Mfr. Part No.:
- MIC39100-1.8WS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 11mA | |
| Pin Count | 3 | |
| Series | MIC39100 | |
| Width | 3.5mm | |
| Length | 6.5mm | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 16V | |
| Minimum Input Voltage | 2.25V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 11mA | ||
Pin Count 3 | ||
Series MIC39100 | ||
Width 3.5mm | ||
Length 6.5mm | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 16V | ||
Minimum Input Voltage 2.25V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MIC39100, MIC39101, and MIC39102 are 1A low-dropout linear voltage regulators that provide low-voltage, high-current output from an extremely small package.
Fixed and adjustable output voltages to 1.24V
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V conversion
1A minimum guaranteed output current
1% initial accuracy
Low ground current
Fixed and adjustable output voltages to 1.24V
410mV typical dropout at 1A
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V conversion
1A minimum guaranteed output current
1% initial accuracy
Low ground current
Current limiting and thermal shutdown
Reversed-battery protection
Reversed-leakage protection
Fast transient response
Low-profile SOT-223 package
Power SO-8 package
Related links
- Microchip MIC39100-1.8WS Voltage Regulator 1A SOT-223
- Microchip, Voltage Regulator 16V SOT-223 3-Pin
- Microchip MCP1703AT-3302E/DB, Voltage Regulator 16V SOT-223 3-Pin
- Microchip MIC5209-2.5YS, Voltage Regulator 16V SOT-223 3-Pin
- Microchip MCP1703AT-3002E/DB, Voltage Regulator 16V SOT-223 3-Pin
- Microchip MCP1703AT-5002E/DB, Voltage Regulator 16V SOT-223 3-Pin
- Microchip MCP1703T-5002E/DB, Voltage Regulator 16V SOT-223 3-Pin
- Microchip MIC39100-3.3WS, Voltage Regulator 16V SOT-223 4-Pin
