Microchip MCP1703T-5002E/DB, Voltage Regulator 16V SOT-223 3-Pin
- RS Stock No.:
- 177-2974
- Mfr. Part No.:
- MCP1703T-5002E/DB
- Manufacturer:
- Microchip
Subtotal (1 pack of 20 units)*
€8.80
(exc. VAT)
€10.80
(inc. VAT)
Last RS stock
- Final 3,060 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.44 | €8.80 |
*price indicative
- RS Stock No.:
- 177-2974
- Mfr. Part No.:
- MCP1703T-5002E/DB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 5μA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Height | 1.8mm | |
| Series | MCP1703 | |
| Length | 6.7mm | |
| Width | 3.7mm | |
| Maximum Input Voltage | 16V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 5μA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Height 1.8mm | ||
Series MCP1703 | ||
Length 6.7mm | ||
Width 3.7mm | ||
Maximum Input Voltage 16V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
The MCP1703 is a CMOS, low dropout voltage regulator with 250 mA maximum output current. MCP1703 works with input voltage of up to 16V and in combination with its low current consumption of 2 μA is an ideal solution for applications using multi-cell, 9V alkaline or one-, two- or three- cell lithium-ion batteries. It is available in space efficient SOT23A and SOT89 packages or in a thermally capable 3-pin SOT223.
Additional Features:
Low 2.0 μA quiescent current (typical)
Wide input operating voltage range: 2.7V to 16.0V
High output current capability:
250 mA for output voltages ≥ 2.5V
200 mA for output voltages < 2.5V
Output voltage range 1.2V to 5.5V in 0.1V increments
Stable with 1.0 μF to 22 μF ceramic, tantalum, or aluminum output capacitors
Short-circuit protection
Overtemperature protection
Package Options: 3-Pin SOT-23A, 3-Pin SOT-89,TO-92-3.
Related links
- Microchip, Voltage Regulator 16V SOT-223 3-Pin
- Microchip MCP1703AT-5002E/DB, Voltage Regulator 16V SOT-223 3-Pin
- Microchip MCP1754ST-5002E/DB, Voltage Regulator 16V SOT-223 4-Pin
- Microchip MCP1755S-5002E/DB, Voltage Regulator 16V SOT-223 4-Pin
- Microchip, Voltage Regulator 16V SOT-223 4-Pin
- Microchip MCP1703AT-3002E/DB, Voltage Regulator 16V SOT-223 3-Pin
- Microchip MCP1703AT-3302E/DB, Voltage Regulator 16V SOT-223 3-Pin
- Microchip MCP1826ST-5002E/DB, Voltage Regulator 6V SOT-223 3-Pin
