Microchip, Voltage Regulator 6V 5-Pin
- RS Stock No.:
- 177-2895
- Mfr. Part No.:
- MIC37302WR-TR
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-2895
- Mfr. Part No.:
- MIC37302WR-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 5 | |
| Series | MIC37302 | |
| Width | 8.13mm | |
| Height | 2.03mm | |
| Length | 9.52mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2.25V | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 5 | ||
Series MIC37302 | ||
Width 8.13mm | ||
Height 2.03mm | ||
Length 9.52mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 2.25V | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
The MIC37300/01/02/03 is a 3.0A low-dropout linear voltage regulator that provides a low-voltage, high-current output with a minimum number of external components.
3.0A minimum guaranteed output current
500mV maximum dropout voltage overtemperature
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V, 1.65V, or 1.5V conversion
Stable with ceramic or tantalum capacitor
Wide input voltage range:
VIN: 2.25V to 6.0V
±1.0% initial output tolerance
Fixed and adjustable output voltages: 5-pin adjustable voltage
Excellent line and load regulation specifications
Thermal shutdown and current limit protection
Reverse leakage protection
Low-profile S-Pak package
Related links
- Microchip MIC37302WR-TR, Voltage Regulator 6V 5-Pin
- Microchip MCP1826-3302E/ET, Voltage Regulator 6V 5-Pin
- ROHM, Voltage Regulator 6V 5-Pin
- ROHM BU33JA3DG-CTR, Voltage Regulator 6V 5-Pin
- Texas Instruments, Linear Voltage Regulator 6V 5-Pin
- ROHM BU18JA3DG-CTR, Voltage Regulator 6V 5-Pin
- ROHM BU30JA3DG-CTR, Voltage Regulator 6V 5-Pin
- ROHM BU25JA3DG-CTR, Voltage Regulator 6V 5-Pin
