ROHM, Voltage Regulator 6V 5-Pin
- RS Stock No.:
- 252-3127
- Mfr. Part No.:
- BU30JA3DG-CTR
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 252-3127
- Mfr. Part No.:
- BU30JA3DG-CTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 37μA | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Series | BU30JA3DG-C | |
| Width | 2.8mm | |
| Height | 1.25mm | |
| Length | 2.9mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 1.7V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 37μA | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Series BU30JA3DG-C | ||
Width 2.8mm | ||
Height 1.25mm | ||
Length 2.9mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 1.7V | ||
Automotive Standard AEC-Q100 | ||
The Rohms offers a BU series of linear regulators designed as low current consumption products for power supplies in various automotive applications. This products is designed for up to 6.5V as an absolute maximum voltage and to operate until 300mA for the output current with low current consumption 37μA. This regulator is an ideal for any applications requiring a low current consumption.
Very high accuracy of ±2%
Output shutdown function
Current is 0.037 mA
Over current protection
Thermal shutdown protection
Related links
- ROHM BU30JA3DG-CTR, Voltage Regulator 6V 5-Pin
- ROHM, Voltage Regulator 6V 5-Pin
- ROHM BU33JA3DG-CTR, Voltage Regulator 6V 5-Pin
- ROHM BU18JA3DG-CTR, Voltage Regulator 6V 5-Pin
- ROHM BU25JA3DG-CTR, Voltage Regulator 6V 5-Pin
- ROHM BU15JA3DG-CTR, Voltage Regulator 6V 5-Pin
- ROHM BU12JA3DG-CTR, Voltage Regulator 6V 5-Pin
- ROHM, Voltage Regulator 6V 4-Pin
