Microchip MIC5225-3.3YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- RS Stock No.:
- 177-2909
- Mfr. Part No.:
- MIC5225-3.3YM5-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,434.00
(exc. VAT)
€1,764.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.478 | €1,434.00 |
*price indicative
- RS Stock No.:
- 177-2909
- Mfr. Part No.:
- MIC5225-3.3YM5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 29μA | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Series | MIC5225 | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Maximum Input Voltage | 16V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 29μA | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Series MIC5225 | ||
Width 1.6mm | ||
Length 2.9mm | ||
Maximum Input Voltage 16V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard No | ||
Microchip Technology LDO Regulator
The Microchip Technology MIC5225 series is a 150mA highly accurate LDO regulator with high input voltage and ultra-low ground current. This combination of high input voltage and low ground current makes it ideal for a wide variety of applications including USB and portable electronics applications, using 1 cell, 2 cell, or 3 cell Li-Ion battery inputs. It is stable with either a ceramic or tantalum output capacitor.
Features and Benefits
• Excellent line and load regulation specifications
• High output accuracy of ±2.0% over temperature
• Input voltage range is 2.3V to 16V
• Low dropout voltage of 310mV at 150mA
• Maximum output current is 150mA
• Operating temperature ranges between -40°C and 125°C
• Reverse battery protection
• Reverse leakage protection
• Thermal shutdown and current limit protection
• Zero off mode current
Applications
• Automotive electronics
• Battery powered equipment
• Cellular phones
• Consumer/personal electronics
• High efficiency linear power supplies
Related links
- Microchip MIC5225-3.3YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5205-3.3YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5206-3.3YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- MaxLinear SPX5205M5-L-3-3/TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5205-3.0YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5207YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5205YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5211-LXYM6-TR, Voltage Regulator 16V SOT-23 6-Pin
