MaxLinear SPX5205M5-L-3-3/TR, Voltage Regulator 16V SOT-23 5-Pin
- RS Stock No.:
- 686-5878
- Mfr. Part No.:
- SPX5205M5-L-3-3/TR
- Manufacturer:
- MaxLinear
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.65
(exc. VAT)
€4.49
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
- Plus 1,260 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.365 | €3.65 |
| 50 - 90 | €0.317 | €3.17 |
| 100 - 240 | €0.275 | €2.75 |
| 250 - 490 | €0.238 | €2.38 |
| 500 + | €0.20 | €2.00 |
*price indicative
- RS Stock No.:
- 686-5878
- Mfr. Part No.:
- SPX5205M5-L-3-3/TR
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 70μA | |
| Pin Count | 5 | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Height | 1.15mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 16V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 70μA | ||
Pin Count 5 | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Height 1.15mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 16V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 3.0V, 3.3V Output, EXAR
LDO (Low Dropout) Linear Voltage Regulators, EXAR
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- MaxLinear SPX5205M5-L-3-3/TR Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
- MaxLinear SP6205EM5-L-3-3/TR, Voltage Regulator 5.5V SOT-23 5-Pin
- Microchip MIC5225-3.3YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5205-3.0YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5205-3.3YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5207YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5205YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5206-3.3YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
