Microchip MCP1826ST-5002E/DB, Voltage Regulator 6V SOT-223 3-Pin
- RS Stock No.:
- 598-732
- Mfr. Part No.:
- MCP1826ST-5002E/DB
- Manufacturer:
- Microchip
Subtotal (1 reel of 4000 units)*
€3,284.00
(exc. VAT)
€4,040.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.821 | €3,284.00 |
*price indicative
- RS Stock No.:
- 598-732
- Mfr. Part No.:
- MCP1826ST-5002E/DB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Quiescent Current | 120μA | |
| Pin Count | 3 | |
| Width | 7.3mm | |
| Standards/Approvals | RoHS | |
| Series | MCP1826 | |
| Height | 1.8mm | |
| Length | 6.7mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Quiescent Current 120μA | ||
Pin Count 3 | ||
Width 7.3mm | ||
Standards/Approvals RoHS | ||
Series MCP1826 | ||
Height 1.8mm | ||
Length 6.7mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard AEC-Q100 | ||
The Microchip Low Dropout Voltage Regulator is engineered to deliver reliable performance in a wide range of applications, perfect for both novice and experienced electronic designers. It boasts a highly accurate output voltage and ensures low dropout under varying load conditions, making it an essential component for power-sensitive circuits. The MCP1826 series stands out for its ability to maintain stability across a varied load current, thus enabling efficient power management in various systems. With its compact design and minimal external component requirements, integrating this regulator into your project is straightforward, streamlining the development process. Its thermal performance is optimised, ensuring safe and efficient operation even in demanding environments, while its low noise characteristics make it suitable for precision electronics.
Delivers a stable output voltage across a wide range of load currents
Features a low dropout voltage making it suitable for battery powered devices
Offers a compact layout allowing for space saving designs
Equipped with thermal protection to prevent damage in extreme conditions
Emphasises robust low noise performance for high precision applications
Supports a variety of input and output capacitor types for design flexibility
Includes an enable function for better power management in applications
Related links
- Microchip MCP1826ST-1202E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826S-5002E/DB, Voltage Regulator 6V SOT-223 4-Pin
- Microchip, Voltage Regulator 6V SOT-223 4-Pin
- Microchip MCP1825ST-1202E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1824ST-1202E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826S-3002E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1825ST-1802E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826S-2502E/DB, Voltage Regulator 6V SOT-223 3-Pin
