Microchip MIC5219YM5-TR, Voltage Regulator 12V SOT-23 5-Pin
- RS Stock No.:
- 177-3202
- Distrelec Article No.:
- 304-38-553
- Mfr. Part No.:
- MIC5219YM5-TR
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 30 more to save €1.56
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€10.68
(exc. VAT)
€13.14
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | €1.068 | €10.68 | - |
| 30 - 90 | €1.016 | €10.16 | €1.56 |
| 100 + | €0.928 | €9.28 | €14.00 |
*price indicative
- RS Stock No.:
- 177-3202
- Distrelec Article No.:
- 304-38-553
- Mfr. Part No.:
- MIC5219YM5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 1μA | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Series | MIC5219 | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 12V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 1μA | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Series MIC5219 | ||
Length 2.9mm | ||
Height 1.1mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 12V | ||
Automotive Standard No | ||
The MIC5219 is an efficient linear voltage regulator with high peak output current capability, very-low dropout voltage, and better than 1% output voltage accuracy. Dropout is typically 10mV at light loads and less than 500mV at full load.The MIC5219 is designed to provide a peak output current for start-up conditions where higher in-rush current is demanded.
500mA output current capability
SOT-23-5 package - 500mA peak
MSOP-8 package - 500mA continuous
Low 500mV maximum dropout voltage at full load
Extremely tight load and line regulation
Tiny SOT-23-5 and MM8® power MSOP-8 package
Ultra-low noise output
Low temperature coefficient
Current and thermal limiting
Reversed battery protection
CMOS/TTL-compatible enable/shutdown control
Near-zero shutdown current
Related links
- Microchip MIC5219YM5-TR, Voltage Regulator 12V SOT-23 5-Pin
- Microchip MIC5219-5.0YM5-TR, Voltage Regulator 12V SOT-23 5-Pin
- Microchip MIC5219-3.3YM5-TR, Voltage Regulator 12V SOT-23 5-Pin
- Analog Devices ADP3330ARTZ3.3-RL7, Voltage Regulator 12V SOT-23 6-Pin
- Nisshinbo Micro Devices R3111Q281A-TR-FE, Voltage Regulator 500 mW 12V SOT-23-5 5-Pin
- Nisshinbo Micro Devices R3111Q221A-TR-FE, Voltage Regulator 500 mW 12V SOT-23-5 5-Pin
- Microchip MIC5233-5.0YM5-TR, Voltage Regulator 36V SOT-23 5-Pin
- Microchip MIC5225-3.3YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
