Microchip MIC5219-3.3YM5-TR, Voltage Regulator 12V SOT-23 5-Pin
- RS Stock No.:
- 165-4039
- Mfr. Part No.:
- MIC5219-3.3YM5-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€2,370.00
(exc. VAT)
€2,910.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.79 | €2,370.00 |
*price indicative
- RS Stock No.:
- 165-4039
- Mfr. Part No.:
- MIC5219-3.3YM5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 8μA | |
| Pin Count | 5 | |
| Series | MIC5219 | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Length | 2.9mm | |
| Maximum Input Voltage | 12V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 8μA | ||
Pin Count 5 | ||
Series MIC5219 | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Length 2.9mm | ||
Maximum Input Voltage 12V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MIC5219 500mA Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MIC5219-3.3YM5-TR, Voltage Regulator 12V SOT-23 5-Pin
- Microchip MIC5219-5.0YM5-TR, Voltage Regulator 12V SOT-23 5-Pin
- Microchip MIC5219YM5-TR, Voltage Regulator 12V SOT-23 5-Pin
- Analog Devices ADP3330ARTZ3.3-RL7, Voltage Regulator 12V SOT-23 6-Pin
- Microchip MIC3490-3.3YM5-TR, Voltage Regulator SOT-23 5-Pin
- Microchip MIC5225-3.3YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5233-3.3YM5-TR, Voltage Regulator 36V SOT-23 5-Pin
- Microchip MIC5235-3.3YM5-TR, Voltage Regulator 24V SOT-23 5-Pin
