Microchip MIC5365-3.3YC5-TR, Voltage Regulator 5.5V SC-75 5-Pin

Subtotal (1 pack of 100 units)*

€10.80

(exc. VAT)

€13.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +€0.108€10.80

*price indicative

Packaging Options:
RS Stock No.:
177-3258
Distrelec Article No.:
304-38-554
Mfr. Part No.:
MIC5365-3.3YC5-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SC-75

Polarity

Positive

Mount Type

Surface

Quiescent Current

32μA

Pin Count

5

Standards/Approvals

No

Series

MIC5365

Height

1mm

Length

2.25mm

Width

1.35mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

5.5V

Minimum Input Voltage

2.5V

Automotive Standard

No

The MIC5365/6 is an advanced general purpose linear regulator offering high power supply rejection (PSRR) in an ultra-small 1mm x 1mm package.

Input voltage range: 2.5V to 5.5V

150mA guaranteed output current

Stable with ceramic output capacitors

Low dropout voltage: 180mV at 150mA

Excellent Load/Line Transient Response

Low quiescent current: 32μA

High PSRR: 70dB

Output discharge circuit (MIC5366)

High output accuracy:

±2% initial accuracy

Thermal shutdown and current limit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy