onsemi NCV8163AMX180TBG, Voltage Regulator 5.5V XDFN 4-Pin
- RS Stock No.:
- 178-4379
- Mfr. Part No.:
- NCV8163AMX180TBG
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€471.00
(exc. VAT)
€579.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.157 | €471.00 |
*price indicative
- RS Stock No.:
- 178-4379
- Mfr. Part No.:
- NCV8163AMX180TBG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | XDFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 20μA | |
| Pin Count | 4 | |
| Width | 1mm | |
| Standards/Approvals | No | |
| Series | NCV8163 | |
| Height | 380μm | |
| Length | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2.2V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type XDFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 20μA | ||
Pin Count 4 | ||
Width 1mm | ||
Standards/Approvals No | ||
Series NCV8163 | ||
Height 380μm | ||
Length 1mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2.2V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The NCV8163 is an LDO (Low Dropout Regulator) capable of supplying 250 mA output current. Designed to meet the requirements of RF and analog circuits, the NCV8163 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1 uF input and a 1 uF output ceramic capacitor.
Features:
Ultra Low Quiescent Current 12 uA
Very Low Dropout 80mV@250mA
Ultra High PSRR 92dB at 1 kHz
Ultra High PSRR 60dB at 100 kHz
Applications:
Automotive
Benefits:
Improved efficiency during light load conditions
Low power dissipation at full load
Excellent for noise sensitive device like Image Sensors
Excellent for noise sensitive device like Image Sensors
End Products:
ADAS
Image Sensor
Radar / Lidar
Related links
- onsemi NCV8163AMX180TBG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP163AMX330TBG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP167BMX330TBG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP161AMX330TBG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP115AMX330TCG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP115CMX300TCG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP115AMX180TCG, Voltage Regulator 5.5V XDFN 4-Pin
