Microchip, 1-Channel Linear Voltage, Voltage Regulator, 30 mA, 11.5V, 9 V, TO-220 3-Pin
- RS Stock No.:
- 178-4926
- Mfr. Part No.:
- LR645N5-G
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-4926
- Mfr. Part No.:
- LR645N5-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 11.5V, 9V | |
| Number of Outputs | 1 | |
| Line Regulation | 200 mV | |
| Load Regulation | 400 mV | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 150μA | |
| Package Type | TO-220 | |
| Output Current | 30mA | |
| Pin Count | 3 | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Standards/Approvals | No | |
| Series | LR645 | |
| Height | 16.51mm | |
| Width | 4.82mm | |
| Length | 10.66mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 450V | |
| Minimum Input Voltage | 15V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Linear Voltage | ||
Output Voltage 11.5V, 9V | ||
Number of Outputs 1 | ||
Line Regulation 200 mV | ||
Load Regulation 400 mV | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 150μA | ||
Package Type TO-220 | ||
Output Current 30mA | ||
Pin Count 3 | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Standards/Approvals No | ||
Series LR645 | ||
Height 16.51mm | ||
Width 4.82mm | ||
Length 10.66mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 450V | ||
Minimum Input Voltage 15V | ||
Automotive Standard No | ||
LR645 Linear Voltage Regulator
Linear Voltage Regulators, Microchip
Related links
- Microchip LR645N5-G Voltage Regulator 11.5V TO-220 3-Pin
- Microchip LR645N8-G Voltage Regulator 11.5V, SOT-89 3-Pin
- Microchip Voltage Regulator 440V, TO-252 3-Pin
- Microchip Voltage Regulator 440V, SOT-89 3-Pin
- Microchip LR8K4-G Voltage Regulator 440V, TO-252 3-Pin
- Microchip LR8N3-G Voltage Regulator 470V, TO-92 3-Pin
- Microchip LR8N8-G Voltage Regulator 440V, SOT-89 3-Pin
- Microchip Voltage Regulator 3.3V, TO-220 3-Pin
