STMicroelectronics LD1085D2M-R, Voltage Regulator 30V 3-Pin
- RS Stock No.:
- 178-5051
- Mfr. Part No.:
- LD1085D2M-R
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 2000 more to save €124.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€884.00
(exc. VAT)
€1,087.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €0.884 | €884.00 | - |
| 2000 - 4000 | €0.822 | €822.00 | €124.00 |
| 5000 + | €0.804 | €804.00 | €400.00 |
*price indicative
- RS Stock No.:
- 178-5051
- Mfr. Part No.:
- LD1085D2M-R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 5mA | |
| Pin Count | 3 | |
| Length | 10.4mm | |
| Height | 4.6mm | |
| Standards/Approvals | No | |
| Width | 9.35mm | |
| Series | LD1085 | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 30V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 5mA | ||
Pin Count 3 | ||
Length 10.4mm | ||
Height 4.6mm | ||
Standards/Approvals No | ||
Width 9.35mm | ||
Series LD1085 | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 30V | ||
Automotive Standard No | ||
Adjustable Linear LDO Voltage Regulators, STMicroelectronics
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics LD1085D2M-R, Voltage Regulator 30V 3-Pin
- STMicroelectronics LD1085D2T-R, Voltage Regulator 30V 3-Pin
- STMicroelectronics LD29150DT33R, Voltage Regulator 30V 3-Pin
- STMicroelectronics LD1086D2M33TR, Voltage Regulator 30V 3-Pin
- STMicroelectronics LD1085D2T33R, Voltage Regulator 30V 3-Pin
- STMicroelectronics LD1086DT18TR, Voltage Regulator 30V 3-Pin
- STMicroelectronics LD1086D2T33TR, Voltage Regulator 30V 3-Pin
- STMicroelectronics LD1085D2M33R, Voltage Regulator 30V 3-Pin
