STMicroelectronics LD1085D2T-R, Voltage Regulator 30V 3-Pin

Get a bulk buy discount

Add 2000 more to save €98.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€911.00

(exc. VAT)

€1,121.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000€0.911€911.00-
2000 - 4000€0.862€862.00€98.00
5000 +€0.843€843.00€340.00

*price indicative

RS Stock No.:
178-5052
Mfr. Part No.:
LD1085D2T-R
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

5mA

Pin Count

3

Width

9.35mm

Height

4.6mm

Length

10.4mm

Series

LD1085

Standards/Approvals

No

Maximum Operating Temperature

125°C

Maximum Input Voltage

30V

Automotive Standard

No

Adjustable Linear LDO Voltage Regulators, STMicroelectronics


LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Note

A 10μF minimum capacitor is need for stability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy