STMicroelectronics L5150BNTR, Voltage Regulator 40V SOT-223 4-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

€514.00

(exc. VAT)

€632.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000€0.514€514.00
2000 - 4000€0.481€481.00
5000 +€0.476€476.00

*price indicative

RS Stock No.:
178-5072
Mfr. Part No.:
L5150BNTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

SOT-223

Polarity

Positive

Mount Type

Surface

Quiescent Current

50μA

Pin Count

4

Height

1.8mm

Width

3.7mm

Standards/Approvals

No

Length

6.7mm

Series

L51

Maximum Input Voltage

40V

Maximum Operating Temperature

150°C

Minimum Input Voltage

5.6V

Automotive Standard

No

COO (Country of Origin):
CN

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 150mA to 200mA


LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy