STMicroelectronics L78L12ACZ, Voltage Regulator 35V TO-92 3-Pin
- RS Stock No.:
- 178-5116
- Mfr. Part No.:
- L78L12ACZ
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€250.00
(exc. VAT)
€300.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.10 | €250.00 |
| 5000 + | €0.085 | €212.50 |
*price indicative
- RS Stock No.:
- 178-5116
- Mfr. Part No.:
- L78L12ACZ
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 6.5mA | |
| Pin Count | 3 | |
| Width | 3.94mm | |
| Length | 4.95mm | |
| Standards/Approvals | No | |
| Series | L78Lxx | |
| Height | 4.95mm | |
| Minimum Input Voltage | 14V | |
| Maximum Input Voltage | 35V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 6.5mA | ||
Pin Count 3 | ||
Width 3.94mm | ||
Length 4.95mm | ||
Standards/Approvals No | ||
Series L78Lxx | ||
Height 4.95mm | ||
Minimum Input Voltage 14V | ||
Maximum Input Voltage 35V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
Linear Voltage Regulators, 100mA, STMicroelectronics
The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics L78L12ACZ, Voltage Regulator 35V TO-92 3-Pin
- STMicroelectronics L78L12ACZ-AP, Voltage Regulator 35V TO-92 3-Pin
- STMicroelectronics, Voltage Regulator 35V TO-92 3-Pin
- STMicroelectronics L78L15ACZ, Voltage Regulator 35V TO-92 3-Pin
- STMicroelectronics L78L12ABZ-AP, Voltage Regulator 35V TO-92 3-Pin
- STMicroelectronics L78L12ABZ, Voltage Regulator 35V TO-92 3-Pin
- STMicroelectronics L79L12ACZ-TR, Voltage Regulator -35V TO-92 3-Pin
- onsemi MC78L15ACPG, Voltage Regulator 35V TO-92 3-Pin
