onsemi MC78L15ACPG, Voltage Regulator 35V TO-92 3-Pin

Subtotal (1 bag of 2000 units)*

€346.00

(exc. VAT)

€426.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2000 +€0.173€346.00

*price indicative

RS Stock No.:
163-2486
Mfr. Part No.:
MC78L15ACPG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TO-92

Mount Type

Through Hole

Polarity

Positive

Quiescent Current

4.4mA

Pin Count

3

Length

5.2mm

Series

MC78Lxx

Height

5.33mm

Width

4.19mm

Standards/Approvals

No

Maximum Input Voltage

35V

Maximum Operating Temperature

125°C

Minimum Input Voltage

16.7V

Automotive Standard

AEC-Q100

MC78L00A Linear voltage regulator, ON Semiconductor


This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC78L00A family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting Plus safe area compensation. There is no need for external components although it is possible to adjust the voltage and current with external devices.

Linear Voltage Regulators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy