STMicroelectronics L78L18ACUTR, Voltage Regulator 40V SOT-89 3-Pin
- RS Stock No.:
- 178-5136
- Mfr. Part No.:
- L78L18ACUTR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 5000 more to save 13%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€285.00
(exc. VAT)
€350.00
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | €0.114 | €285.00 | - |
| 5000 + | €0.099 | €247.50 | 13% |
*price indicative
- RS Stock No.:
- 178-5136
- Mfr. Part No.:
- L78L18ACUTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 6.5mA | |
| Pin Count | 3 | |
| Width | 2.6mm | |
| Series | L78Lxx | |
| Standards/Approvals | No | |
| Length | 4.6mm | |
| Height | 1.6mm | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 6.5mA | ||
Pin Count 3 | ||
Width 2.6mm | ||
Series L78Lxx | ||
Standards/Approvals No | ||
Length 4.6mm | ||
Height 1.6mm | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
Linear Voltage Regulators, 100mA, STMicroelectronics
The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics L78L18ACUTR, Voltage Regulator 40V SOT-89 3-Pin
- STMicroelectronics L78L24ACUTR, Voltage Regulator 40V SOT-89 3-Pin
- STMicroelectronics L78L10ACUTR, Voltage Regulator 40V SOT-89 3-Pin
- DiodesZetex AP7381-33Y-13, Voltage Regulator 40V SOT-89 3-Pin
- DiodesZetex AP7384-50Y-13, Voltage Regulator 40V SOT-89 3-Pin
- DiodesZetex AP7381-70Y-13, Voltage Regulator 40V SOT-89 3-Pin
- DiodesZetex AP7381-50Y-13, Voltage Regulator 40V SOT-89 3-Pin
- DiodesZetex AP7384-33Y-13, Voltage Regulator 40V SOT-89 3-Pin
