STMicroelectronics L78L24ACUTR, Voltage Regulator 40V SOT-89 3-Pin

Get a bulk buy discount

Add 5000 more to save 13%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€357.50

(exc. VAT)

€440.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500€0.143€357.50-
5000 +€0.124€310.0013%

*price indicative

RS Stock No.:
178-5141
Mfr. Part No.:
L78L24ACUTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

SOT-89

Mount Type

Surface

Polarity

Positive

Quiescent Current

6.5mA

Pin Count

3

Series

L78Lxx

Height

1.6mm

Length

4.6mm

Standards/Approvals

No

Width

2.6mm

Maximum Operating Temperature

150°C

Maximum Input Voltage

40V

Automotive Standard

No

Linear Voltage Regulators, 100mA, STMicroelectronics


The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.

Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy