ROHM BD3570YFP-ME2, Voltage Regulator 36V TO-252 4-Pin
- RS Stock No.:
- 178-5917
- Mfr. Part No.:
- BD3570YFP-ME2
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-5917
- Mfr. Part No.:
- BD3570YFP-ME2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Quiescent Current | 30μA | |
| Pin Count | 4 | |
| Width | 5.5 mm | |
| Length | 6.5mm | |
| Series | BD357xYFP-M | |
| Height | 2.3mm | |
| Maximum Input Voltage | 36V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 4.5V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Quiescent Current 30μA | ||
Pin Count 4 | ||
Width 5.5 mm | ||
Length 6.5mm | ||
Series BD357xYFP-M | ||
Height 2.3mm | ||
Maximum Input Voltage 36V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 4.5V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
BD357xYFP BD357xYHFP Series regulators feature a high withstand voltage (50V) and are suitable to use with onboard vehicle microcontrollers. They offer an output current of 500 mA while limiting the quiescent current to 30μA (Typ). With these devices, a ceramic capacitor may be used at the output for stable operation. The output tolerance is within ±2% over their operating temperature range (-40°C to+125°C). The short circuit protection is folded-type to minimize generation of heat during malfunction. These devices are developed to offer the most robust power supply design under harsh automotive environments. The BD357xYFP BD357xYHFP Series provide an Ideal solution to lower current consumption as well as to simplify the use with battery direct-coupled systems.
Low-Saturation Voltage Type P-Channel DMOSOutput Transistors
High Output Voltage Precision: ±2 %(lo = 200 mA)
Low-ESR Ceramic Capacitors can be used as Output Capacitors.
VCC Power Supply Voltage = 50 V
Built-in Overcurrent
Related links
- ROHM BD3570YFP-ME2, Voltage Regulator 36V TO-252 4-Pin
- ROHM BA06CC0FP-E2, Voltage Regulator 25V TO-252 4-Pin
- ROHM BD33IC0MEFJ-ME2, Voltage Regulator 5.5V 8-Pin
- ROHM BD70GA5VEFJ-ME2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BDJ2GA3VEFJ-ME2, Voltage Regulator 2110 mW 14.0V HTSOP-J8 8-Pin
- ROHM BDJ0GA3VEFJ-ME2, Voltage Regulator 2110 mW 14.0V HTSOP-J8 8-Pin
- ROHM BDJ2GC0VEFJ-ME2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD18GA5VEFJ-ME2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
