ROHM BD33IC0MEFJ-ME2, Voltage Regulator 5.5V 8-Pin

Subtotal (1 reel of 2500 units)*

€1,370.00

(exc. VAT)

€1,685.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.548€1,370.00

*price indicative

RS Stock No.:
171-7694
Mfr. Part No.:
BD33IC0MEFJ-ME2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Pin Count

8

Length

5.25mm

Width

3.9mm

Height

850μm

Minimum Input Voltage

2.4V

Maximum Input Voltage

5.5V

Maximum Operating Temperature

105°C

Automotive Standard

AEC-Q100

BDxxIC0MEFJ-M is a LDO regulator with output current 1.0A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random (from 0.8V to 4.5V).It has package type: HTSOP-J8. Overcurrent protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition)are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.

High accuracy reference voltage circuit

Built-in Over Current Protection circuit (OCP)

Built-in Thermal Shut Down circuit (TSD)

With shut down switch

Applications:

Electric Bike

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy