Texas Instruments, Voltage Regulator 7V 5-Pin
- RS Stock No.:
- 179-2037
- Mfr. Part No.:
- LP3965ES-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-2037
- Mfr. Part No.:
- LP3965ES-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 15μA | |
| Pin Count | 5 | |
| Series | LP3965 | |
| Standards/Approvals | No | |
| Length | 10.16mm | |
| Width | 8.64mm | |
| Height | 4.57mm | |
| Maximum Input Voltage | 7V | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 15μA | ||
Pin Count 5 | ||
Series LP3965 | ||
Standards/Approvals No | ||
Length 10.16mm | ||
Width 8.64mm | ||
Height 4.57mm | ||
Maximum Input Voltage 7V | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Adjustable LDO (Low Dropout) Linear Voltage Regulators, 1A to 2A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LP3965ES-ADJ/NOPB, Voltage Regulator 7V 5-Pin
- Texas Instruments, Linear Voltage Regulator 7V 5-Pin
- Texas Instruments, Voltage Regulator 7V 5-Pin
- Texas Instruments LP3875ES-ADJ/NOPB, Linear Voltage Regulator 7V 5-Pin
- Texas Instruments LP3966ES-ADJ/NOPB, Voltage Regulator 7V 5-Pin
- Texas Instruments LP3853ES-2.5/NOPB, Voltage Regulator 7V 5-Pin
- Texas Instruments LP3961EMP-2.5/NOPB, LOD Voltage Regulator 7V 5-Pin
- Texas Instruments, Voltage Regulator 7V SOT-223 5-Pin
