Texas Instruments, Voltage Regulator 7V SOT-223 5-Pin
- RS Stock No.:
- 922-2296
- Mfr. Part No.:
- LP3961EMP-3.3/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 922-2296
- Mfr. Part No.:
- LP3961EMP-3.3/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 15μA | |
| Pin Count | 5 | |
| Series | LP3961 | |
| Standards/Approvals | No | |
| Width | 3.56mm | |
| Height | 1.6mm | |
| Length | 6.5mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 7V | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 15μA | ||
Pin Count 5 | ||
Series LP3961 | ||
Standards/Approvals No | ||
Width 3.56mm | ||
Height 1.6mm | ||
Length 6.5mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 7V | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
Related links
- Texas Instruments LP3961EMP-3.3/NOPB, Voltage Regulator 7V SOT-223 5-Pin
- Texas Instruments, Voltage Regulator 10V SOT-223 5-Pin
- Texas Instruments LP38692MP-3.3/NOPB, Voltage Regulator 10V SOT-223 5-Pin
- Texas Instruments LP38693MP-3.3/NOPB, Voltage Regulator 10V SOT-223 5-Pin
- Texas Instruments, Voltage Regulator 26V SOT-223 4-Pin
- Texas Instruments, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments, Voltage Regulator 5.5V SOT-223 5-Pin
- Texas Instruments, Voltage Regulator 6V SOT-223 5-Pin
